160928-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 160928-2

Order No.: 34P7766
EAN: 4099889619973
MPN:
160928-2
Series: FASTIN-FASTON
160928-2 AMP Receptacles Image 1
160928-2 AMP Receptacles Image 2
160928-2 AMP Receptacles Image 3
160928-2 AMP Receptacles Image 4
160928-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 55,000 pcs.
Leadtime: 23 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 160928-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 20 – 17 AWG, Wire Size: 0.51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Chamfered,Without Dimple

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Messing, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes