165536-1 | AMP
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 15.5 to 13.5, brass, tin-plated, blue, 165536-1
Unit Price (€ / pc.)
0.7021 € *
Available: 11,942 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7021 €
20 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 165536-1, AMP
Receptacle, insulated, with Positive-Lock.
Mating width: 6.3 mm. Mating thickness: 0.8 mm,blue insulating sleeve, for rated cross-section: 1.5 to 2.5 mm².
Technical attributes (type, version, contact finish): 0-0165536-1, tinned brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 15.5 to 13.5 | |
| Length | 24.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |