165565-1 | AMP
Insulated flat plug sleeve, 2.79 x 0.51 mm, 0.3 to 1.5 mm², AWG 22 to 16, brass, tin-plated, red, 165565-1
Unit Price (€ / pc.)
1.4994 € *
Available: 866 pcs.
Available in 5 Days: 6,868 pcs.
Leadtime: 22 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4994 €
50 pcs.
1.3090 €
250 pcs.
1.1662 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 165565-1, AMP
Receptacle, insulated, for conductor cross-section 0.3 to 1.5 mm², made of brass; Insulation: PVC or nylon, red.
Technical attributes (type, mating width x mating thickness, insulation type, contact material): 565-1, 2.8 x 0.5 mm, nylon, tinned brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 16 | |
Insulation colour | rot | |
Suitable for | 2,79 x 0,51 mm | |
Isolated | Yes | |
Length | 19.8 mm | |
Cable cross-section | 0,3 bis 1,5 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |