165565-2 | AMP
Insulated flat plug sleeve, 2.79 x 0.51 mm, 0.3 to 1.5 mm², AWG 22 to 16, phosphor bronze, tin-plated, red, 165565-2
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 13,944 pcs.
Leadtime: 33 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1781 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 165565-2, AMP
Receptacle, insulated, for conductor cross-section 0.3 to 1.5 mm², made of bronze; Insulation: PVC or nylon, red.
Technical attributes (type, mating width x mating thickness, insulation type, contact material): 565-2, 2.8 x 0.5 mm, nylon, tinned bronze.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 16 | |
Insulation colour | rot | |
Suitable for | 2,79 x 0,51 mm | |
Isolated | Yes | |
Length | 19.8 mm | |
Cable cross-section | 0,3 bis 1,5 mm² | |
Material | Phosphorbronze, verzinnt |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |