165617-2 | AMP

Insulated flat plug sleeve, 2.79 x 0.79 mm, 1.5 to 2.5 mm², AWG 15.5 to 13.5, brass, tin-plated, blue, 165617-2

Order No.: 38P7523
EAN: 4099889628579
MPN:
165617-2
Series: FASTON
165617-2 AMP Receptacles Image 1
165617-2 AMP Receptacles Image 2
165617-2 AMP Receptacles Image 3
165617-2 AMP Receptacles Image 4
165617-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 7,160 pcs.
Leadtime: 65 Weeks **
Total Price:
229.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.6545 €

Quick disconnect, 165617-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 300 V, Insulation Material: PVC, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Compression, Wire Insulation Support: With, Overall Length: 19.8 mm, Wire Size: 15.5 – 13.5 AWG, Wire Size: 1.5 – 2.5 mm², Wire Size: 3000 – 4914 CMA, Quick Disconnect Mating Tab Width: 2.79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece, Barrel Color: Blue

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 15,5 bis 13,5
Insulation colour blau
Suitable for 2,79 x 0,79 mm
Isolated Yes
Length 19.8 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes