170014-5 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 170014-5

Order No.: 34P7746
EAN: 4099889619850
MPN:
170014-5
Series: FASTIN-FASTON
AMP
170014-5 AMP Receptacles Image 1
170014-5 AMP Receptacles Image 2
170014-5 AMP Receptacles Image 3
170014-5 AMP Receptacles Image 4
170014-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.0797 €
21000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 170014-5, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.51 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 2.8 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 2.8 x 0.51 mm
Isolated No
Length 20.5 mm
Cable cross-section 0.51 to 1.31 mm²
Material brass
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes