170031-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, 170031-1

Order No.: 34P7809
EAN: 4099889620283
MPN:
170031-1
Series: FASTIN-FASTON
170031-1 AMP Receptacles Image 1
170031-1 AMP Receptacles Image 2
170031-1 AMP Receptacles Image 3
170031-1 AMP Receptacles Image 4
170031-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 21 Weeks **
Total Price:
992.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1654 €

Quick disconnect, 170031-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Comment: With lance.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 21.5 mm
Cable cross-section 0,51 bis 2,08 mm²
Material Messing
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes