170037-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 170037-1

Order No.: 34P7945
EAN: 4099889621242
MPN:
170037-1
Series: FASTON
170037-1 AMP Receptacles Image 1
170037-1 AMP Receptacles Image 2
170037-1 AMP Receptacles Image 3
170037-1 AMP Receptacles Image 4
170037-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 21 Weeks **
Total Price:
610.47 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0678 €
18000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 170037-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 9000, Packaging Method: Strip/Reel, Comment: Stress Relieved.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 4,75 x 0,51 mm
Isolated No
Length 16.6 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes