170041-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 170041-1

Order No.: 71P3144
MPN:
170041-1
170041-1 AMP Receptacles Image 1
170041-1 AMP Receptacles Image 2
170041-1 AMP Receptacles Image 3
170041-1 AMP Receptacles Image 4
170041-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 22,616 pcs.
Leadtime: 18 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2499 €
100 pcs.
0.2202 €
250 pcs.
0.1940 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 170041-1, AMP

Quick disconnect, Tab, 20-16 AWG Wire size, 0.51-1.31 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 16
Suitable for 2,8 x 0,51 mm
Isolated No
Length 20.5 mm
Cable cross-section 0,51 bis 1,31 mm²
Material Messing
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes