170056-2 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.7 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 170056-2

Order No.: 71P3147
EAN: 4099891712624
MPN:
170056-2
Series: FASTON 110
170056-2 AMP Receptacles Image 1
170056-2 AMP Receptacles Image 2
170056-2 AMP Receptacles Image 3
170056-2 AMP Receptacles Image 4
170056-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 22 Weeks **
Total Price:
904.40 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0904 €
20000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 170056-2, AMP

Quick disconnect, Receptacle, 24-20 AWG Wire size, 0.2-0.51 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 2,8 x 0,7 mm
Isolated No
Length 15.4 mm
Cable cross-section 0,2 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes