170089-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, 170089-1

Order No.: 34P7793
EAN: 4099889620153
MPN:
170089-1
170089-1 AMP Receptacles Image 1
170089-1 AMP Receptacles Image 2
170089-1 AMP Receptacles Image 3
170089-1 AMP Receptacles Image 4
170089-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
2,124.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1416 €

Flat receptacle, 170089-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Comment: Finish depends upon stress relief process, e.g., inert gas furnace (matte finish) or atmospheric furnace followed by acid (bright).

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 21.5 mm
Cable cross-section 2,1 bis 3,31 mm²
Material Messing
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes