170092-4 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, 170092-4
Unit Price (€ / pc.)
0.1987 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1987 €
250 pcs.
0.1833 €
500 pcs.
0.1702 €
1000 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 170092-4, AMP
Quick Disconnect Receptacle, 18-14 AWG, 0.82-2.08 mm² Wire, 6.35 mm Tab Width, Straight, Brass, Unplated Plating, FASTIN-FASTON 250.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 14 | |
Material | brass | |
Cable cross-section | 0.82 to 2.08 mm² | |
Length | 19.1 mm | |
Connection | crimp connection | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | No |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |