170183-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 170183-1

Order No.: 34P8388
EAN: 4099889623802
MPN:
170183-1
Series: FASTON
170183-1 AMP Receptacles Image 1
170183-1 AMP Receptacles Image 2
170183-1 AMP Receptacles Image 3
170183-1 AMP Receptacles Image 4
170183-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1119 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 170183-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Packaging Method: Strip/Reel

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 19 mm
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes