170187-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 170187-1
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 2,540 pcs.
Leadtime: 3 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
400 pcs.
0.5355 €
1200 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 170187-1, AMP
Quick disconnect, Receptacle, 22 - 18 AWG Wire size, 0.32 - 0.82 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 20.45 mm | |
Cable cross-section | 0,32 bis 0,82 mm² | |
Material | Messing |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |