170224-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.65 to 5.26 mm², AWG 15 to 10, brass, tin-plated, 170224-2

Order No.: 34P7971
EAN: 4099889621464
MPN:
170224-2
Series: FASTON
170224-2 AMP Receptacles Image 1
170224-2 AMP Receptacles Image 2
170224-2 AMP Receptacles Image 3
170224-2 AMP Receptacles Image 4
170224-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2106 €
100 pcs.
0.1845 €
250 pcs.
0.1630 €
500 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 170224-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.43 mm, Wire Size: 15 – 10 AWG, Wire Size: 1.65 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 4000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 15 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.6 mm
Cable cross-section 1,65 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes