170258-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 170258-2

Order No.: 34P7796
EAN: 4099889620184
MPN:
170258-2
AMP
170258-2 AMP Receptacles Image 1
170258-2 AMP Receptacles Image 2
170258-2 AMP Receptacles Image 3
170258-2 AMP Receptacles Image 4
170258-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1261 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1261 €
10000 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 170258-2, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: Tab-Lok, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Mating Tab Width: 6.35 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 14 to 12
Suitable for 6.35 x 0.81 mm
Isolated No
Length 21.5 mm
Cable cross-section 2.1 to 3.31 mm²
Material brass, tin-plated
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes