170324-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.2 to 0.51 mm², AWG 24 to 20, phosphor bronze, nickel-plated, 170324-2

Order No.: 35P3728
EAN: 4099889626674
MPN:
170324-2
170324-2 AMP Receptacles Image 1
170324-2 AMP Receptacles Image 2
170324-2 AMP Receptacles Image 3
170324-2 AMP Receptacles Image 4
170324-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1,018.64 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1273 €
16000 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 170324-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 – .51 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Air-feed Applicator should be used.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 4,75 x 0,51 mm
Isolated No
Length 21.6 mm
Cable cross-section 0,2 bis 0,51 mm²
Material Phosphorbronze, vernickelt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes