170326-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 170326-1
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Available in 5 Days: 3,529 pcs.
Leadtime: 17 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1952 €
100 pcs.
0.1725 €
250 pcs.
0.1511 €
500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 170326-1, AMP
Quick disconnect, Receptacle, Wire size: 18- 14 AWG, Wire size: 0.82- 2.08 mm², Mating tab width 0.187 in [4.75 mm], Straight, Brass, Positive lock 187
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 14 | |
Suitable for | 4,75 x 0,51 mm | |
Isolated | No | |
Length | 21.6 mm | |
Cable cross-section | 0,82 bis 2,08 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |