170327-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 170327-1

Order No.: 35P3740
EAN: 4099889626766
MPN:
170327-1
170327-1 AMP Receptacles Image 1
170327-1 AMP Receptacles Image 2
170327-1 AMP Receptacles Image 3
170327-1 AMP Receptacles Image 4
170327-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2701 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.35 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2701 €
100 pcs.
0.2368 €
250 pcs.
0.2094 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 170327-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Comment: Air-feed Applicator should be used.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 25.8 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes