170328-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 170328-1

Order No.: 35P3739
EAN: 4099889626759
MPN:
170328-1
170328-1 AMP Receptacles Image 1
170328-1 AMP Receptacles Image 2
170328-1 AMP Receptacles Image 3
170328-1 AMP Receptacles Image 4
170328-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 21 Weeks **
Total Price:
1.47 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2939 €
100 pcs.
0.2582 €
250 pcs.
0.2273 €
500 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 170328-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3500, Packaging Method: Strip/Reel, Comment: Air-feed Applicator should be used.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 25.8 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes