170342-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.41 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 170342-2

Order No.: 34P8004
EAN: 4099889621785
MPN:
170342-2
Series: FASTON
170342-2 AMP Receptacles Image 1
170342-2 AMP Receptacles Image 2
170342-2 AMP Receptacles Image 3
170342-2 AMP Receptacles Image 4
170342-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
4,498.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.1249 €

Quick disconnect, 170342-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.61 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Strip/Reel, Line: FASTON .250

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 14
Suitable for 6,35 x 0,41 mm
Isolated No
Length 19.6 mm
Cable cross-section 0,51 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes