170349-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.51 mm², AWG 22 to 20, brass, tin-plated, 170349-2

Order No.: 34P7871
EAN: 4099889620672
MPN:
170349-2
170349-2 AMP Receptacles Image 1
170349-2 AMP Receptacles Image 2
170349-2 AMP Receptacles Image 3
170349-2 AMP Receptacles Image 4
170349-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1428 €

Quick disconnect, 170349-2, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 22 – 20 AWG, Wire Size: 0.32 – .51 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 20
Suitable for 6,35 x 0,81 mm
Isolated No
Length 26.4 mm
Cable cross-section 0,32 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes