170452-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.51 mm², AWG 22 to 20, brass, tin-plated, 170452-2

Order No.: 35P3580
EAN: 4099889625967
MPN:
170452-2
170452-2 AMP Receptacles Image 1
170452-2 AMP Receptacles Image 2
170452-2 AMP Receptacles Image 3
170452-2 AMP Receptacles Image 4
170452-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,267.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.0845 €

Quick disconnect, 170452-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 20 AWG, Wire Size: 0.32 – .51 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 5000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Heavy Duty

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 20
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 22.8 mm
Leiterquerschnitt 0,32 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes