170456-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 3.31 to 5.26 mm², AWG 12 to 10, brass, tin-plated, 170456-2

Order No.: 35P3575
EAN: 4099889625912
MPN:
170456-2
170456-2 AMP Receptacles Image 1
170456-2 AMP Receptacles Image 2
170456-2 AMP Receptacles Image 3
170456-2 AMP Receptacles Image 4
170456-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1.47 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2939 €
100 pcs.
0.2582 €
250 pcs.
0.2273 €
500 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 170456-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 12 – 10 AWG, Wire Size: 3.31 – 5.26 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Loose Piece/Carton, Comment: Heavy Duty

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 12 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 22.8 mm
Cable cross-section 3,31 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes