170603-1 | AMP

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, brass, tin-plated, red, 170603-1

Order No.: 71P3158
EAN: 4099891712662
MPN:
170603-1
Series: FASTON 250
170603-1 AMP Receptacles
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 57,850 pcs.
Leadtime: 39 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
300 pcs.
0.6783 €
700 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 170603-1, AMP

Receptacle, Wire & Cable, Single, Nylon, Straight, Partially insulated, Mating tab width: 6.35 mm, Red, Loose piece.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Insulation colour rot
Suitable for 6,35 x 0,81 mm
Isolated Yes
Length 20.2 mm
Cable cross-section 0,26 bis 0,96 mm²
Material Messing, verzinnt
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes