170603-2 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.26 to 0.96 mm², AWG 22 to 18, phosphor bronze, tin-plated, red, 170603-2
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 152,480 pcs.
Leadtime: 28 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
400 pcs.
0.4998 €
950 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated flat plug sleeve, 170603-2, AMP
Receptacle, Wire & Cable, Wire size (AWG): 22 - 18, Phosphor bronze, Single, Partially insulated, Loose piece,
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Insulation colour | rot | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | Yes | |
Length | 20.2 mm | |
Cable cross-section | 0,26 bis 0,96 mm² | |
Material | Phosphorbronze, verzinnt |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |