172765-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 172765-1

Order No.: 35P3737
EAN: 4099889626735
MPN:
172765-1
172765-1 AMP Receptacles Image 1
172765-1 AMP Receptacles Image 2
172765-1 AMP Receptacles Image 3
172765-1 AMP Receptacles Image 4
172765-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1714 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
1,370.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1714 €

Quick disconnect, 172765-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 2000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 21.6 mm
Cable cross-section 2,1 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes