172773-5 | AMP
Uninsulated flat plug sleeve, 3.00 x 0.65 mm, 0.5 to 2 mm², AWG 20 to 14, 172773-5
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 7,950 pcs.
Leadtime: 19 Weeks **
Plug sleeve, 172775-2, AMP
Automotive terminal, Receptacle, Mating tab width 3 mm, Tab thickness 0.65 mm, 20-14 AWG Wire size.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 to 14 | |
Suitable for | 3.00 x 0.65 mm | |
Isolated | No | |
Length | 20.3 mm | |
Cable cross-section | 0.5 to 2 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |