173722-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.12 to 0.41 mm², AWG 26 to 20, brass, tin-plated, 173722-1

Order No.: 35P3461
EAN: 4099889625646
MPN:
173722-1
AMP
173722-1 AMP Receptacles Image 1
173722-1 AMP Receptacles Image 2
173722-1 AMP Receptacles Image 3
173722-1 AMP Receptacles Image 4
173722-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 214,840 pcs.
Leadtime: 22 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0714 €
12000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 173722-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 26 – 20 AWG, Wire Size: 0.12 – .41 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 26 to 20
Suitable for 4.75 x 0.51 mm
Isolated No
Length 17.2 mm
Cable cross-section 0.12 to 0.41 mm²
Material brass, tin-plated
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes