173724-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 173724-1

Order No.: 35P3460
EAN: 4099889625639
MPN:
173724-1
173724-1 AMP Receptacles Image 1
173724-1 AMP Receptacles Image 2
173724-1 AMP Receptacles Image 3
173724-1 AMP Receptacles Image 4
173724-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available in 5 Days: 250,100 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0785 €
50 pcs.
0.0726 €
100 pcs.
0.0678 €
250 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 173724-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: 0.51 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 2.08 mm²
AWG cross-section AWG 20 to 14
Length 17.2 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85369040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes