1742088-2 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 1742088-2

Order No.: 34P8574
EAN: 4099889624526
MPN:
1742088-2
Series: FASTON
1742088-2 AMP Receptacles Image 1
1742088-2 AMP Receptacles Image 2
1742088-2 AMP Receptacles Image 3
1742088-2 AMP Receptacles Image 4
1742088-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0762 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
761.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0762 €

Flat receptacle, 1742088-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 18 – 14 AWG, Wire Size: 0.82 – 2.08 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 10000, Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.75 x 0.51 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.82 to 2.08 mm²
AWG cross-section AWG 18 to 14
Length 11.3 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes