1742669-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, steel, 1742669-1

Order No.: 35P3459
EAN: 4099889625622
MPN:
1742669-1
AMP
1742669-1 AMP Receptacles Image 1
1742669-1 AMP Receptacles Image 2
1742669-1 AMP Receptacles Image 3
1742669-1 AMP Receptacles Image 4
1742669-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1059 € *
Available: 0 pcs.
Available in 5 Days: 108,000 pcs.
Leadtime: 32 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.1059 €
12000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 1742669-1, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 250 °C, Packaging Quantity: 6000, Quick Disconnect Packaging Method: Strip/Reel, Line: AMP POSITIVE LOCK

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 17.2 mm
Cable cross-section 0.51 to 1.31 mm²
Material steel
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes