1742753-1 | AMP
Uninsulated flat plug sleeve, 2.00 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 1742753-1
Order No.: 71P3270
EAN: 4099891712723
MPN:
1742753-1
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Available in 5 Days: 30,000 pcs.
Leadtime: 14 Weeks **
Total Price:
892.50 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0893 €
30000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 1742753-1, AMP
Quick disconnects, Tab, 22-18 AWG Wire size, 0.32-0.82 mm² Wire size, Mating tab width 0.079 in 2 mm, Straight, Brass, Special purpose terminals.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 18 | |
Suitable for | 2,00 x 0,81 mm | |
Isolated | No | |
Length | 9 mm | |
Cable cross-section | 0,32 bis 0,82 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |