1742841-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, steel, nickel-plated, 1742841-1

Order No.: 34P8305
EAN: 4099889623178
MPN:
1742841-1
Series: FASTON 187
AMP
1742841-1 AMP Receptacles Image 1
1742841-1 AMP Receptacles Image 2
1742841-1 AMP Receptacles Image 3
1742841-1 AMP Receptacles Image 4
1742841-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 553,820 pcs.
Leadtime: 28 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
18000 pcs.
0.0714 €
36000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 1742841-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Nickel, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 20 – 16 AWG, Wire Size: 0.51 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 250 °C, UL Rating: Recognized, Packaging Quantity: 18000, Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 16
Suitable for 4.75 x 0.51 mm
Isolated No
Length 15.11 mm
Cable cross-section 0.51 to 1.31 mm²
Material steel, nickel-plated
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes