1742977-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 1.65 mm², AWG 17 to 15, brass, tin-plated, 1742977-1

Order No.: 34P6375
EAN: 4099889619157
MPN:
1742977-1
Series: AMPLIVAR
1742977-1 AMP Receptacles Image 1
1742977-1 AMP Receptacles Image 2
1742977-1 AMP Receptacles Image 3
1742977-1 AMP Receptacles Image 4
1742977-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1131 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,391.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1131 €

Quick disconnect, 1742977-1, AMP

Wire/Cable Type: Magnet Wire, Quick Disconnect Insertion Force: Standard, Insulated: No, Connection Capacity: Single, Voltage (Max): 240 V, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 17 – 15 AWG, Wire Size: 1.03 – 1.65 mm², Wire Size: 1500 – 4220 CMA, Quick Disconnect Mating Tab Width: 8.12 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 105 °C, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 14.48 mm
Cable cross-section 1,03 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes