174777-1 | AMP
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 174777-1
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 15 Weeks **
Total Price:
666.40 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0833 €
16000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quick disconnect, 174777-1, AMP
Quick disconnect, Receptacle, Wire size: 20- 16 AWG, Wire size: 0.51- 1.31 mm², Mating tab width 0.11 in [2.8 mm], Straight, Brass, Positive lock 110
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 16 | |
Suitable for | 2,8 x 0,51 mm | |
Isolated | No | |
Length | 17.2 mm | |
Cable cross-section | 0,51 bis 1,31 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |