175023-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 175023-1

Order No.: 71P3329
EAN: 4099891712747
MPN:
175023-1
175023-1 AMP Receptacles Image 1
175023-1 AMP Receptacles Image 2
175023-1 AMP Receptacles Image 3
175023-1 AMP Receptacles Image 4
175023-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 28,546 pcs.
Leadtime: 22 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2785 €
100 pcs.
0.2451 €
250 pcs.
0.2166 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 175023-1, AMP

Quick disconnects, Receptacle, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size, Mating tab width .25 in 6.35 mm, Straight, Brass.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 18 bis 14
Geeignet für 6,35 x 0,81 mm
Isoliert No
Länge 21.2 mm
Leiterquerschnitt 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Ursprungsland JP
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes