175048-1 | AMP

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 2.1 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 175048-1

Order No.: 34P7759
EAN: 4099889619928
MPN:
175048-1
Series: FASTIN-FASTON
175048-1 AMP Receptacles Image 1
175048-1 AMP Receptacles Image 2
175048-1 AMP Receptacles Image 3
175048-1 AMP Receptacles Image 4
175048-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
3,962.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.1321 €

Flat receptacle, 175048-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 14 – 12 AWG, Wire Size: 2.1 – 3.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 2500, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 14 bis 12
Suitable for 4,75 x 0,81 mm
Isolated No
Length 26.7 mm
Cable cross-section 2,1 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes