175057-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 3.31 mm², AWG 18 to 12, brass, tin-plated, 175057-1

Order No.: 35P3463
EAN: 4099889625660
MPN:
175057-1
175057-1 AMP Receptacles Image 1
175057-1 AMP Receptacles Image 2
175057-1 AMP Receptacles Image 3
175057-1 AMP Receptacles Image 4
175057-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.47 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2939 €
100 pcs.
0.2582 €
250 pcs.
0.2273 €
500 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 175057-1, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: Yes, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 18 – 12 AWG, Wire Size: 0.82 – 3.31 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 12
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.3 mm
Cable cross-section 0,82 bis 3,31 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes