175065-1 | AMP

Uninsulated flat plug sleeve, 0.32 to 0.82 mm², AWG 22 to 18, stainless steel, 175065-1

Order No.: 34P6458
EAN: 4099889619232
MPN:
175065-1
175065-1 AMP Receptacles Image 1
175065-1 AMP Receptacles Image 2
175065-1 AMP Receptacles Image 3
175065-1 AMP Receptacles Image 4
175065-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
899.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0750 €

Quick disconnect, 175065-1, AMP

Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Fully Insulated: No, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Stainless Steel, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -20 – 200 °C, Packaging Quantity: 4000, Quick Disconnect Packaging Method: Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Material stainless steel
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 18 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes