175135-1 | AMP

Uninsulated flat plug sleeve, 0.32 to 0.82 mm², AWG 22 to 18, phosphor bronze, tin-plated, 175135-1

Order No.: 34P6457
EAN: 4099889619225
MPN:
175135-1
175135-1 AMP Receptacles Image 1
175135-1 AMP Receptacles Image 2
175135-1 AMP Receptacles Image 3
175135-1 AMP Receptacles Image 4
175135-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1297 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
2,723.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21000 pcs.
0.1297 €

Quick disconnect, 175135-1, AMP

Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 – .82 mm², Insulation Requirement: Uninsulated, Operating Temperature Range: -20 – 150 °C, Packaging Quantity: 7000, Quick Disconnect Packaging Method: Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Isolated No
Length 18 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes