175193-1 | AMP
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.32 to 1.31 mm², AWG 22 to 16, brass, tin-plated, 175193-1
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 5 Days: 276,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1083 €
500 pcs.
0.0952 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat receptacle, 175193-1, TE Connectivity
Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.3 mm, Wire Size: 22 – 16 AWG, Wire Size: 0.32 – 1.31 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 4000, Packaging Method: Strip/Reel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 22 bis 16 | |
Suitable for | 4,75 x 0,81 mm | |
Isolated | No | |
Length | 15.9 mm | |
Cable cross-section | 0,32 bis 1,31 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |