175411-1 | AMP

Uninsulated flat plug sleeve, 2.8 x 0.5 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 175411-1

Order No.: 35P3658
EAN: 4099889626537
MPN:
175411-1
175411-1 AMP Receptacles Image 1
175411-1 AMP Receptacles Image 2
175411-1 AMP Receptacles Image 3
175411-1 AMP Receptacles Image 4
175411-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1119 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 175411-1, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.25 mm, Wire Size: 24 – 20 AWG, Wire Size: 0.2 -0.51 mm², Mating Tab Width: 2.8 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 8000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 24 bis 20
Suitable for 2,8 x 0,5 mm
Isolated No
Length 17.2 mm
Cable cross-section 0,2 bis 0,51 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes