176497-1 | AMP

176497-1

Order No.: 35P3472
EAN: 4099889625714
MPN:
176497-1
Series: Positive Lock
176497-1 AMP Receptacles Image 1
176497-1 AMP Receptacles Image 2
176497-1 AMP Receptacles Image 3
176497-1 AMP Receptacles Image 4
176497-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Available in 5 Days: 21,702 pcs.
Leadtime: 24 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2773 €
100 pcs.
0.2440 €
250 pcs.
0.2154 €
500 pcs.
0.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp Terminal Housings, 176497-1, AMP

Connector System: Wire-to-Wire, Housing Type: Receptacle, Sealable: No, Insulated: No, Number of Crimp Terminal Housing Positions: 1, Crimp Terminal Housing Housing Color: Natural, Crimp Terminal Housing Mating Retention: With, Crimp Terminal Housing Mating Alignment: With, Terminal & Splice Type: Receptacle, Crimp Terminal Housing Terminal Orientation: Flag, Mating Retention Type: Positive Lock, Crimp Terminal Housing Mounting Style: Cable Mount (Free-Hanging), Crimp Terminal Housing Housing Material: Nylon 6/6, Operating Temperature Range: -40 – 105 °C, Crimp Terminal Housing UL Flammability Rating: UL 94V-0, Crimp Terminal Housing Packaging Method: Carton

Technical specifications
Version Flachsteckhülse
Material Nylon
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes