179462-3 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 179462-3

Order No.: 34P7860
EAN: 4099889620603
MPN:
179462-3
Series: FASTIN-FASTON
AMP
179462-3 AMP Receptacles Image 1
179462-3 AMP Receptacles Image 2
179462-3 AMP Receptacles Image 3
179462-3 AMP Receptacles Image 4
179462-3 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 28 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1511 €
4000 pcs.
0.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 179462-3, AMP

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 14 AWG, Wire Size: 0.51 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 1000, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .250

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 20 to 14
Suitable for 6.35 x 0.81 mm
Isolated No
Length 25.8 mm
Cable cross-section 0.51 to 2.08 mm²
Material brass, tin-plated
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes