179975-1 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.65 to 5.26 mm², AWG 15 to 10, brass, tin-plated, 179975-1

Order No.: 35P3756
EAN: 4099889626902
MPN:
179975-1
179975-1 AMP Receptacles Image 1
179975-1 AMP Receptacles Image 2
179975-1 AMP Receptacles Image 3
179975-1 AMP Receptacles Image 4
179975-1 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 160,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1737 €
100 pcs.
0.1535 €
250 pcs.
0.1345 €
500 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 179975-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 15 – 10 AWG, Wire Size: 1.65 – 5.26 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 4000, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 15 bis 10
Suitable for 6,35 x 0,81 mm
Isolated No
Length 21.2 mm
Cable cross-section 1,65 bis 5,26 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes