180351-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 180351-2

Order No.: 34P7817
EAN: 4099889620320
MPN:
180351-2
Series: FASTIN-FASTON
AMP
180351-2 AMP Receptacles Image 1
180351-2 AMP Receptacles Image 2
180351-2 AMP Receptacles Image 3
180351-2 AMP Receptacles Image 4
180351-2 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Available in 5 Days: 21,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0904 €
6000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 180351-2, AMP

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: 0.81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: None, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 11 to 9
Suitable for 6.35 x 0.81 mm
Isolated No
Length 19 mm
Cable cross-section 4.0 to 6.63 mm²
Material brass, tin-plated
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes