180351-5 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, phosphor bronze, tin-plated, 180351-5

Order No.: 34P7821
EAN: 4099889620368
MPN:
180351-5
Series: FASTIN-FASTON
180351-5 AMP Receptacles Image 1
180351-5 AMP Receptacles Image 2
180351-5 AMP Receptacles Image 3
180351-5 AMP Receptacles Image 4
180351-5 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2499 €
100 pcs.
0.2202 €
250 pcs.
0.1940 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 180351-5, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: None, Packaging Quantity: 3500, Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 9
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19 mm
Cable cross-section 4,0 bis 6,63 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin JP
Customs tariff number 85366990
Original Packaging Rolle mit 3.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes