180351-8 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4.0 to 6.63 mm², AWG 11 to 9, brass, tin-plated, 180351-8

Order No.: 34P7818
EAN: 4099889620337
MPN:
180351-8
Series: FASTIN-FASTON
180351-8 AMP Receptacles Image 1
180351-8 AMP Receptacles Image 2
180351-8 AMP Receptacles Image 3
180351-8 AMP Receptacles Image 4
180351-8 AMP Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1999 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 16 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1999 €
100 pcs.
0.1761 €
250 pcs.
0.1547 €
500 pcs.
0.1273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 180351-8, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 11 – 9 AWG, Wire Size: 4 – 6.63 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Packaging Method: Strip/Reel, Comment: Without Dimple

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 11 bis 9
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19 mm
Cable cross-section 4,0 bis 6,63 mm²
Material Messing, verzinnt
Logistics
Country of origin JP
Customs tariff number 85389091
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes