180352-1 | AMP
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 4 to 6.63 mm², AWG 11 to 9, brass, 180352-1
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 25,000 pcs.
Leadtime: 20 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1987 €
100 pcs.
0.1749 €
250 pcs.
0.1535 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 180352-1, AMP
Quick disconnect, Tab, 11-9 AWG Wire size, 4-6.63 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 11 bis 9 | |
Suitable for | 6,35 x 0,81 mm | |
Isolated | No | |
Length | 30.1 mm | |
Cable cross-section | 4 bis 6,63 mm² | |
Material | Messing |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |